There are no models available for this part yet.
Overview of AL6M-M24-G by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Price & Stock for AL6M-M24-G by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15C0234
|
Newark | Switch, Industrial Pushbutton, 24Mm, Product Range:A6 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Dpdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Green, Contact Current Ac Max:1Arohs Compliant: Yes |Idec AL6M-M24-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2400 / $27.0800 | Buy Now | |
DISTI #
1885-AL6M-M24-G-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.4700 | Buy Now | |
DISTI #
199-AL6MM24G
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 39 |
|
$20.6900 / $25.5200 | Buy Now | |
DISTI #
71699602
|
RS | 16mm Pushbutton Illuminated | IDEC Corporation AL6M-M24-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$18.3000 / $25.7800 | Buy Now | |
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount RoHS: Compliant |
113 In Stock |
|
$16.5600 / $26.3900 | Buy Now | ||
DISTI #
000000000003363100
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$18.3800 / $22.0500 | Buy Now | |
Master Electronics | Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount RoHS: Compliant |
113 In Stock |
|
$16.5600 / $26.3900 | Buy Now | ||
Neutron USA | Pushbutton, Illum, 16mm, DPDT, Green, Round, Momentary, 24VAC/DC | 50 |
|
$59.9900 | Buy Now |
CAD Models for AL6M-M24-G by IDEC Corporation
Part Data Attributes for AL6M-M24-G by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|