Part Details for AL6M-M24P-G by IDEC Corporation
Overview of AL6M-M24P-G by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for AL6M-M24P-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C0241
|
Newark | Illuminated Pushbutton, green, dpdt,1A,240V, Product Range:A6 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Dpdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Green Rohs Compliant: Yes |Idec AL6M-M24P-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$21.4300 / $24.4900 | Buy Now |
DISTI #
1885-AL6M-M24P-G-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.1500 | Buy Now |
DISTI #
199-AL6MM24PG
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 2 |
|
$19.6400 / $23.6800 | Buy Now |
DISTI #
70173254
|
RS | Switch, Miniature, Panel Mount, 8 mA @ 5 VDC, DPDT, Solder/Quick Connect | IDEC Corporation AL6M-M24P-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.9800 / $23.9200 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount RoHS: Compliant | 0 |
|
$16.8800 / $22.1600 | Buy Now |
DISTI #
000000000003363109
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$19.4600 / $23.3500 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount RoHS: Compliant | 0 |
|
$16.8800 / $22.1600 | Buy Now |
|
Neutron USA | Switch, Miniature, Panel Mount, 8 mA @ 5 VDC, DPDT, Solder/Quick Connect | 24 |
|
$86.9700 | Buy Now |