Part Details for AL8807AMP-13 by Diodes Incorporated
Results Overview of AL8807AMP-13 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AL8807AMP-13 Information
AL8807AMP-13 by Diodes Incorporated is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AL8807AMP-13
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | HIGH EFFICIENCY LOW EMI WIDE ANALOG DIMMING RANGE 36V 1A/1.3A BUCK LED DRIVER | 1200 |
|
$0.7223 / $1.0833 | Buy Now |
US Tariff Estimator: AL8807AMP-13 by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AL8807AMP-13
AL8807AMP-13 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AL8807AMP-13 Part Data Attributes
|
|
AL8807AMP-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AL8807AMP-13
Diodes Incorporated
LED Driver, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Htssop, Tssop8,.19 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max | 36 V | |
| Supply Voltage-Min | 6 V | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for AL8807AMP-13
This table gives cross-reference parts and alternative options found for AL8807AMP-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AL8807AMP-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IS31LT3360-SDLS3-TR | Integrated Silicon Solution Inc | $0.5212 | LED Driver | AL8807AMP-13 vs IS31LT3360-SDLS3-TR |
| LT3922EUFD-1#PBF | Analog Devices Inc | $4.1546 | 36V, 2.3A Synchronous Step-Up LED Driver with 25,000:1 PWM Dimming | AL8807AMP-13 vs LT3922EUFD-1#PBF |
| AL1771T16E-13 | Diodes Incorporated | Check for Price | LED Driver, | AL8807AMP-13 vs AL1771T16E-13 |
| S6BL112A00ET2B000 | Cypress Semiconductor | Check for Price | LED Driver | AL8807AMP-13 vs S6BL112A00ET2B000 |
| MAX16828ASA+T | Analog Devices Inc | Check for Price | High-Voltage, 100mA/200mA Adjustable Linear High-Brightness LED Drivers with PWM Dimming, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | AL8807AMP-13 vs MAX16828ASA+T |
| IS32LT3120-GRLA3-TR | Integrated Silicon Solution Inc | Check for Price | LED Driver, | AL8807AMP-13 vs IS32LT3120-GRLA3-TR |
| MAX16828ASA+ | Analog Devices Inc | Check for Price | High-Voltage, 100mA/200mA Adjustable Linear High-Brightness LED Drivers with PWM Dimming, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | AL8807AMP-13 vs MAX16828ASA+ |
| S6BL111A00ST2B000 | Infineon Technologies AG | Check for Price | LED Driver, 2-Segment, PDSO16, TSSOP-16 | AL8807AMP-13 vs S6BL111A00ST2B000 |
| RT8498GE | Richtek Technology Corp | Check for Price | 18V Multi-Topology LED Driver with Dimming Control, SOT-26 | AL8807AMP-13 vs RT8498GE |
| S6BL112A00ST2B000 | Cypress Semiconductor | Check for Price | LED Driver | AL8807AMP-13 vs S6BL112A00ST2B000 |
AL8807AMP-13 Frequently Asked Questions (FAQ)
-
A thermal pad is recommended to be connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended. Additionally, vias can be used to connect the thermal pad to the copper area to improve heat dissipation.
-
The AL8807AMP-13 has an internal overvoltage protection (OVP) circuit that turns off the device when the input voltage exceeds 28V. However, it is still recommended to add external overvoltage protection circuitry to protect the device from voltage spikes or transients.
-
A low-ESR ceramic capacitor with a value of 10uF to 22uF is recommended to be placed close to the VIN pin to filter out noise and ripple.
-
The output voltage ripple can be calculated using the formula: ΔVout = (Iout x Rl) / (f x Cout), where Iout is the output current, Rl is the load resistance, f is the switching frequency, and Cout is the output capacitor value.
-
The maximum ambient temperature for reliable operation is 85°C. However, the device can operate up to 125°C with derating. It is recommended to ensure good airflow and heat dissipation to maintain a safe operating temperature.