-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM4911
|
Newark | Cap, Alu Elec, 270Uf, 450V, Snap-In, Capacitance:270µf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Ala8A Series Rohs Compliant: Yes |Kemet ALA8AD271CC450 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4700 | Buy Now |
DISTI #
399-ALA8AD271CC450-ND
|
DigiKey | CAP ALUM SNAP-IN 105C Min Qty: 1120 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$4.0922 | Buy Now |
DISTI #
80-ALA8AD271CC450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 270uF 20% 5K Hrs AEC-Q200 2 pin - 4mm RoHS: Compliant | 0 |
|
$4.6500 | Order Now |
DISTI #
73253436
|
RS | Aluminum Electrolytic, Snap-In, ALA8A,30x35,270uf,450V,20% | KEMET ALA8AD271CC450 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4000 / $6.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 160 Lead time: 28 Weeks | 0 |
|
$4.2400 | Buy Now |
|
Avnet Abacus | Cap Alu Snap-In 270uF 0.2% 450V 105C RoHS: Compliant Min Qty: 1120 Package Multiple: 160 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALA8AD271CC450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALA8AD271CC450
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 510 mΩ | |
Leakage Current | 0.3645 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALA8AD271CC450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALA8AD271CC450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644B5277M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALA8AD271CC450 vs B43644B5277M082 |
B43508B5277M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | ALA8AD271CC450 vs B43508B5277M007 |
B43644B5277M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | ALA8AD271CC450 vs B43644B5277M002 |
B43644B5277M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALA8AD271CC450 vs B43644B5277M067 |
B43640B5277M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALA8AD271CC450 vs B43640B5277M067 |
B43640B5277M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | ALA8AD271CC450 vs B43640B5277M002 |
B43642B5277M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALA8AD271CC450 vs B43642B5277M002 |
B43644B5277M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALA8AD271CC450 vs B43644B5277M007 |
B43640B5277M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | ALA8AD271CC450 vs B43640B5277M000 |
B43642B5277M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALA8AD271CC450 vs B43642B5277M067 |