There are no models available for this part yet.
Overview of ALA8AF271CC450 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ALA8AF271CC450 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM4944
|
Newark | Cap, Alu Elec, 270Uf, 450V, Snap-In, Capacitance:270µf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Ala8A Series Rohs Compliant: Yes |Kemet ALA8AF271CC450 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4700 | Buy Now | |
DISTI #
399-ALA8AF271CC450-ND
|
DigiKey | CAP ALUM 450V POLAR Min Qty: 1120 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0922 | Buy Now | |
DISTI #
80-ALA8AF271CC450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 270uF 20% 5K Hrs AEC-Q200 3 pin - 4mm RoHS: Compliant | 0 |
|
$4.6500 | Order Now | |
DISTI #
73253467
|
RS | Aluminum Electrolytic, Snap-In, ALA8A,30x35,270uf,450V,20% | KEMET ALA8AF271CC450 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4000 / $6.3600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$4.2400 | Buy Now | ||
Avnet Abacus | Cap Alu Snap-In 270uF 0.2% 450V 105C RoHS: Compliant Min Qty: 1120 Package Multiple: 160 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ALA8AF271CC450 by KEMET Corporation
Part Data Attributes for ALA8AF271CC450 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
510 mΩ
|
Leakage Current
|
0.3645 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
1700 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ALA8AF271CC450
This table gives cross-reference parts and alternative options found for ALA8AF271CC450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALA8AF271CC450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644B5277M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALA8AF271CC450 vs B43644B5277M082 |
B43508B5277M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | ALA8AF271CC450 vs B43508B5277M007 |
B43644B5277M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | ALA8AF271CC450 vs B43644B5277M002 |
B43644B5277M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALA8AF271CC450 vs B43644B5277M067 |
B43640B5277M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALA8AF271CC450 vs B43640B5277M067 |
B43640B5277M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | ALA8AF271CC450 vs B43640B5277M002 |
B43642B5277M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALA8AF271CC450 vs B43642B5277M002 |
B43644B5277M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALA8AF271CC450 vs B43644B5277M007 |
B43640B5277M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | ALA8AF271CC450 vs B43640B5277M000 |
B43642B5277M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALA8AF271CC450 vs B43642B5277M067 |