Part Details for ALA8AF331DD500 by KEMET Corporation
Overview of ALA8AF331DD500 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALA8AF331DD500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM4952
|
Newark | Cap, Alu Elec, 330Uf, 500V, Snap-In, Capacitance:330Μf, Voltage(Dc):500V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Ala8A Series Rohs Compliant: Yes |Kemet ALA8AF331DD500 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1400 | Buy Now |
DISTI #
399-ALA8AF331DD500-ND
|
DigiKey | CAP ALU SNAP-IN 105C 330F 400V Min Qty: 1000 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0889 | Buy Now |
DISTI #
80-ALA8AF331DD500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 500V 330uF 20% 5K Hrs AEC-Q200 3 pin - 4mm RoHS: Compliant | 0 |
|
$6.9200 | Order Now |
DISTI #
73253474
|
RS | Aluminum Electrolytic, Snap-In, ALA8A,35x40,330uf,500V,20% | KEMET ALA8AF331DD500 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0400 / $9.4600 | RFQ |
|
Avnet Abacus | Cap Alu Snap-In 330uF 0.2% 500V 105C RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ALA8AF331DD500
ALA8AF331DD500 CAD Models
ALA8AF331DD500 Part Data Attributes
|
ALA8AF331DD500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALA8AF331DD500
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 634 mΩ | |
Leakage Current | 0.495 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALA8AF331DD500
This table gives cross-reference parts and alternative options found for ALA8AF331DD500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALA8AF331DD500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL219390112E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | Vishay Intertechnologies | ALA8AF331DD500 vs MAL219390112E3 |