-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0053
|
Newark | Aluminum Electrolytic Rohs Compliant: Yes |Kemet ALA8DA471EE500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1057 |
|
$11.6800 / $15.2800 | Buy Now |
DISTI #
32AK9035
|
Newark | Cap, 470Uf, 500V, Alu Elec, Snap-In, Capacitance:470Μf, Voltage(Dc):500V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:9000 Hours @ 105°C, Polarity:Polar, Product Range:Ala8D Series Rohs Compliant: Yes |Kemet ALA8DA471EE500 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5500 / $13.3900 | Buy Now |
DISTI #
399-ALA8DA471EE500-ND
|
DigiKey | CAP ALUM 470UF 20% 500V SNAP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
437 In Stock |
|
$9.0947 / $10.3300 | Buy Now |
DISTI #
80-ALA8DA471EE500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 500V 470uF 20% 9K Hrs AEC-Q200 RoHS: Compliant | 439 |
|
$11.2300 / $14.6900 | Buy Now |
DISTI #
73253506
|
RS | Aluminum Electrolytic, Snap-In, ALA8D,40x45,470uf,500V,20% | KEMET ALA8DA471EE500 RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3700 / $14.5500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALA8DA471EE500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALA8DA471EE500
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 428 mΩ | |
Leakage Current | 0.705 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2900 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |