Part Details for ALC42G152EF250 by KEMET Corporation
Overview of ALC42G152EF250 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for ALC42G152EF250
ALC42G152EF250 CAD Models
ALC42G152EF250 Part Data Attributes
|
ALC42G152EF250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC42G152EF250
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 146 mΩ | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 5020 mA |
Alternate Parts for ALC42G152EF250
This table gives cross-reference parts and alternative options found for ALC42G152EF250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC42G152EF250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC42F152EF250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC42G152EF250 vs ALC42F152EF250 |
ALC80F152EF250 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC42G152EF250 vs ALC80F152EF250 |
ALC80D152EF250 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC42G152EF250 vs ALC80D152EF250 |
ALC42K152EF250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1500uF, | KEMET Corporation | ALC42G152EF250 vs ALC42K152EF250 |
ALC42E152EF250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC42G152EF250 vs ALC42E152EF250 |
ALC42A152EF250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALC42G152EF250 vs ALC42A152EF250 |
ALC80C152EF250 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC42G152EF250 vs ALC80C152EF250 |
ALF80G152EF250 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC42G152EF250 vs ALF80G152EF250 |
ALC42D152EF250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC42G152EF250 vs ALC42D152EF250 |
ALC42C152EF250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC42G152EF250 vs ALC42C152EF250 |