Part Details for ALC70F102EH400 by KEMET Corporation
Overview of ALC70F102EH400 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC70F102EH400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73254156
|
RS | Aluminum Electrolytic, Snap-In, ALC70,40x60,1000uf,400V,20% | KEMET ALC70F102EH400 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4300 / $13.4500 | RFQ |
Part Details for ALC70F102EH400
ALC70F102EH400 CAD Models
ALC70F102EH400 Part Data Attributes
|
ALC70F102EH400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70F102EH400
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 143 mΩ | |
Leakage Current | 2.4 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 3970 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC70F102EH400
This table gives cross-reference parts and alternative options found for ALC70F102EH400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC70F102EH400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC12F102EH400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC70F102EH400 vs ALC12F102EH400 |
ALC12D102EH400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC70F102EH400 vs ALC12D102EH400 |
ALC12G102EH400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC70F102EH400 vs ALC12G102EH400 |
MAL209676102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ALC70F102EH400 vs MAL209676102E3 |
B43510B9108M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ALC70F102EH400 vs B43510B9108M000 |
ALC12A102EH400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 1000 uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | KEMET Corporation | ALC70F102EH400 vs ALC12A102EH400 |
ALC12K102EH400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF | KEMET Corporation | ALC70F102EH400 vs ALC12K102EH400 |
B43510B9108M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ALC70F102EH400 vs B43510B9108M007 |
B43510B9108M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ALC70F102EH400 vs B43510B9108M000 |
ALC12H102EH400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC70F102EH400 vs ALC12H102EH400 |