Part Details for ALM-11236-BLKG by Broadcom Limited
Overview of ALM-11236-BLKG by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALM-11236-BLKG
ALM-11236-BLKG CAD Models
ALM-11236-BLKG Part Data Attributes
|
ALM-11236-BLKG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ALM-11236-BLKG
Broadcom Limited
Telecom Circuit, 1-Func, PQCC36, 7 X 10 MM, 1.50 MM HEIGHT, MCOB-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | QCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
JESD-30 Code | R-PQCC-N36 | |
Length | 10 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.845 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ALM-11236-BLKG
This table gives cross-reference parts and alternative options found for ALM-11236-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALM-11236-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALM-11036-TR1G | SPECIALTY TELECOM CIRCUIT, PQCC36, 7 X 10 MM, 1.50 MM HEIGHT, MCOB-36 | Avago Technologies | ALM-11236-BLKG vs ALM-11036-TR1G |
ALM-11236-TR1G | Telecom Circuit, 1-Func, PQCC36, 7 X 10 MM, 1.50 MM HEIGHT, MCOB-36 | Broadcom Limited | ALM-11236-BLKG vs ALM-11236-TR1G |
ALM-11136-TR1G | SPECIALTY TELECOM CIRCUIT, PQCC36, 7 X 10 MM, 1.50 MM HEIGHT, MCOB-36 | Avago Technologies | ALM-11236-BLKG vs ALM-11136-TR1G |
ALM-11236-BLKG | SPECIALTY TELECOM CIRCUIT, PQCC36, 7 X 10 MM, 1.50 MM HEIGHT, MCOB-36 | Avago Technologies | ALM-11236-BLKG vs ALM-11236-BLKG |
ALM-11236-TR1G | SPECIALTY TELECOM CIRCUIT, PQCC36, 7 X 10 MM, 1.50 MM HEIGHT, MCOB-36 | Avago Technologies | ALM-11236-BLKG vs ALM-11236-TR1G |
ALM-11336-TR1G | Telecom Circuit, 1-Func, PQCC36, 7 X 10 MM, 1.50 MM HEIGHT, MCOB-36 | Broadcom Limited | ALM-11236-BLKG vs ALM-11336-TR1G |
ALM-11136-BLKG | SPECIALTY TELECOM CIRCUIT, PQCC36, 7 X 10 MM, 1.50 MM HEIGHT, MCOB-36 | Avago Technologies | ALM-11236-BLKG vs ALM-11136-BLKG |
ALM-11336-BLKG | SPECIALTY TELECOM CIRCUIT, PQCC36, 7 X 10 MM, 1.50 MM HEIGHT, MCOB-36 | Avago Technologies | ALM-11236-BLKG vs ALM-11336-BLKG |
ALM-11036-TR1G | Telecom Circuit, 1-Func, PQCC36, 7 X 10 MM, 1.50 MM HEIGHT, MCOB-36 | Broadcom Limited | ALM-11236-BLKG vs ALM-11036-TR1G |