There are no models available for this part yet.
Overview of ALM-2506-TR1G by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO2506I-103LB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3631, CHIP, 3631, ROHS COMPLIANT | |
LPO2506I-223LB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3631, CHIP, 3631, ROHS COMPLIANT | |
LPO2506I-473LB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 3631, CHIP, 3631, ROHS COMPLIANT |
CAD Models for ALM-2506-TR1G by Broadcom Limited
Part Data Attributes for ALM-2506-TR1G by Broadcom Limited
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BROADCOM LTD
|
Package Description
|
HTSON,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
JESD-30 Code
|
S-PDSO-N6
|
Length
|
2 mm
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Nom
|
2.85 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
RF AND BASEBAND CIRCUIT
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
2 mm
|
Alternate Parts for ALM-2506-TR1G
This table gives cross-reference parts and alternative options found for ALM-2506-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALM-2506-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALM-2506-TR2G | RF and Baseband Circuit, PDSO6, 2 X 2 MM, 1.10 MM HEIGHT, HALOGEN AND LEAD FREE PACKAGE-6 | Broadcom Limited | ALM-2506-TR1G vs ALM-2506-TR2G |
Related Parts for ALM-2506-TR1G
-
ALM-2506-BLKGCellular Telephone Circuits
-
ALO30F48N-SOther Analog ICs
-
ALM-1912-TR1GOther Telecom ICs
-
WS1102-TR1RF/Microwave Amplifiers
-
AM26LS32CNLine Driver or Receivers
-
ACST10-7STPower Management Circuits
-
AL02FT18NFixed Inductors
-
ACS1790IMLTPLL or Frequency Synthesis Circuits
-
ALD07A48-LPower Supply Modules