Part Details for ALS40A103KF100 by Aerovox Corporation
Overview of ALS40A103KF100 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS40A103KF100
ALS40A103KF100 CAD Models
ALS40A103KF100 Part Data Attributes
|
ALS40A103KF100
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS40A103KF100
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 21 mΩ | |
Leakage Current | 3 mA | |
Manufacturer Series | ALS40 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 11500 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS40A103KF100
This table gives cross-reference parts and alternative options found for ALS40A103KF100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS40A103KF100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNT2A103MSM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, RADIAL LEADED | Nichicon Corporation | ALS40A103KF100 vs LNT2A103MSM |
KMH100LG10000M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN | Chemi-Con | ALS40A103KF100 vs KMH100LG10000M |
ALS40G103KF100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS40A103KF100 vs ALS40G103KF100 |
ALS41M103KF100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS40A103KF100 vs ALS41M103KF100 |
ALS41C103KF100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS40A103KF100 vs ALS41C103KF100 |
ALS40R103KF100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS40A103KF100 vs ALS40R103KF100 |
ALS41A103KF100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS40A103KF100 vs ALS41A103KF100 |
ALS41B103KF100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS40A103KF100 vs ALS41B103KF100 |
PEH169PO5100MU2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALS40A103KF100 vs PEH169PO5100MU2 |
HCGHA2A103YC10R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10000uF, CHASSIS MOUNT, CAN | Hitachi Ltd | ALS40A103KF100 vs HCGHA2A103YC10R |