-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R1766
|
Newark | 10000Uvv |Kemet ALS40A103KF100 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7500 / $30.4600 | Buy Now |
DISTI #
399-7551-ND
|
DigiKey | CAP ALUM 10000UF 20% 100V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
84 In Stock |
|
$25.2675 / $34.7900 | Buy Now |
DISTI #
80-ALS40A103KF100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 10,000uF 20% 100V +/-20% Tol RoHS: Compliant | 78 |
|
$24.7100 / $34.7700 | Buy Now |
DISTI #
70096797
|
RS | Capacitor, Aluminum Electrolytic, Cap 0.01 F, Vol-Rtg 100 VDC, Screw Terminal | KEMET ALS40A103KF100 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Container: Bulk | 0 |
|
$31.2900 / $34.7700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
9 Partner Stock |
|
$29.1900 / $39.3900 | Buy Now |
DISTI #
22330535
|
Verical | Cap Aluminum Lytic 10000uF 100V 20% (51 X 105mm) Screw Terminal 0.021 Ohm 10900mA 7000h 105°C Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$38.1300 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
DISTI #
ALS40A103KF100
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 10,000uF 20% 100V +/-20% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 24 Container: Bulk | Americas - 0 |
|
$25.0200 | Buy Now |
DISTI #
ALS40A103KF100
|
TME | Capacitor: electrolytic, 10mF, 100VDC, Ø51x105mm, Pitch: 22.2mm Min Qty: 1 | 1 |
|
$29.0200 / $34.1600 | Buy Now |
DISTI #
KEMET ALS40A103KF100
|
PEI Genesis | Electrolytic Capacitor | 9 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS40A103KF100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS40A103KF100
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 21 mΩ | |
Leakage Current | 3 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 10900 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |