Datasheets
ALS41R472NP400 by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN, ROHS COMPLIANT

Part Details for ALS41R472NP400 by KEMET Corporation

Overview of ALS41R472NP400 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for ALS41R472NP400

ALS41R472NP400 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ALS41R472NP400 Part Data Attributes

ALS41R472NP400 KEMET Corporation
Buy Now Datasheet
Compare Parts:
ALS41R472NP400 KEMET Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, CAN, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.85
Capacitance 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 77 mm
Dielectric Material ALUMINUM (WET)
ESR 33 mΩ
Leakage Current 5.64 mA
Length 146 mm
Mounting Feature STUD MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Screw Ends
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 400 V
Reference Standard IEC60384-4
Ripple Current 15400 mA
Surface Mount NO
Terminal Pitch 31.8 mm
Terminal Shape BINDING POST

Alternate Parts for ALS41R472NP400

This table gives cross-reference parts and alternative options found for ALS41R472NP400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS41R472NP400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ALS40R472NP400 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT KEMET Corporation ALS41R472NP400 vs ALS40R472NP400
ALS40M472NP400 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT KEMET Corporation ALS41R472NP400 vs ALS40M472NP400

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALS41R472NP400 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALS41R472NP400 by KEMET Corporation

  • Please alert me when ALS41R472NP400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ALS41R472NP400 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALS41R472NP400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ALS41R472NP400 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALS41R472NP400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALS41R472NP400 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: