Part Details for ALT23A102AB100 by KEMET Corporation
Overview of ALT23A102AB100 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALT23A102AB100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4643
|
Newark | 1000Ufvv |Kemet ALT23A102AB100 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4000 / $9.3600 | Buy Now |
DISTI #
70395095
|
RS | 1000uF 100V dc ALUM Electrolytic Capacitor Can - Solder Tag, Radial, ALT23 Series | KEMET ALT23A102AB100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3000 / $9.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 180 Lead time: 28 Weeks | 0 |
|
$8.5500 | Buy Now |
Part Details for ALT23A102AB100
ALT23A102AB100 CAD Models
ALT23A102AB100 Part Data Attributes
|
ALT23A102AB100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALT23A102AB100
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for ALT23A102AB100
This table gives cross-reference parts and alternative options found for ALT23A102AB100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALT23A102AB100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALP22A102AB100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALT23A102AB100 vs ALP22A102AB100 |