Part Details for ALT23A154DF010 by Aerovox Corporation
Overview of ALT23A154DF010 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALT23A154DF010
ALT23A154DF010 CAD Models
ALT23A154DF010 Part Data Attributes
|
ALT23A154DF010
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ALT23A154DF010
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 150000uF, STUD MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 150000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15 mΩ | |
Manufacturer Series | ALT23 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 11670 mA | |
Surface Mount | NO | |
Terminal Shape | LUG |