Part Details for ALTAIR05T-800 by STMicroelectronics
Results Overview of ALTAIR05T-800 by STMicroelectronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALTAIR05T-800 Information
ALTAIR05T-800 by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ALTAIR05T-800
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86W0390
|
Newark | Ac/Dc Conv, Flyback, -25 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Power Rating Max:-, Topology:Flyback, Isolation:-, Power Switch Voltage Rating:800V Rohs Compliant: Yes |Stmicroelectronics ALTAIR05T-800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1974 |
|
$1.8500 | Buy Now |
|
DISTI #
497-18621-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 16SO Min Qty: 1 Lead time: 18 Weeks Container: Tray |
520 In Stock |
|
$1.3773 / $2.6800 | Buy Now |
|
DISTI #
ALTAIR05T-800
|
Avnet Americas | AC/DC Off Line Converter, Flyback, 85 V to 265 V, Isolated, 16 Pins, NSOIC - Rail/Tube (Alt: ALTAIR05T-800) COO: Thailand RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.2766 / $1.4590 | Buy Now |
|
DISTI #
511-ALTAIR05T-800
|
Mouser Electronics | AC/DC Converters 800V Off-line QR Switching Regulator RoHS: Compliant | 0 |
|
$1.3700 / $1.4400 | Order Now |
|
DISTI #
E02:0323_03155611
|
Arrow Electronics | AC to DC Switching Converter Off-Line Switcher 166kHz Tube 16-Pin SOIC N COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2505 | Europe - 750 |
|
$1.3135 / $2.1305 | Buy Now |
|
DISTI #
70520859
|
RS | ALTAIR05T-800, SMPS CONTROLLER, 16-PIN, SOIC Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4000 / $1.6800 | RFQ |
|
|
STMicroelectronics | Off-line all-primary-sensing switching regulator COO: Thailand RoHS: Compliant Min Qty: 1 | 0 |
|
$1.4700 / $2.6300 | Buy Now |
|
|
Future Electronics | Power Management Specialised - PMIC 800V Off-line QR Switching Regulator RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$1.2500 / $1.3200 | Buy Now |
|
DISTI #
87763897
|
Verical | AC to DC Switching Converter Off-Line Switcher 166kHz Tube 16-Pin SOIC N RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2505 | Americas - 750 |
|
$1.3010 / $2.1102 | Buy Now |
|
DISTI #
E02:0323_03155611
|
Arrow Electronics | AC to DC Switching Converter Off-Line Switcher 166kHz Tube 16-Pin SOIC N COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2505 | Europe - 750 |
|
$1.3135 / $2.1305 | Buy Now |
US Tariff Estimator: ALTAIR05T-800 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ALTAIR05T-800
ALTAIR05T-800 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ALTAIR05T-800 Part Data Attributes
|
|
ALTAIR05T-800
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ALTAIR05T-800
STMicroelectronics
Switching Regulator, Voltage-mode, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates In Current Mode And Resonant Control Technique Also Possible | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 23 V | |
| Input Voltage-Min | 11.5 V | |
| Input Voltage-Nom | 14 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Single | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
ALTAIR05T-800 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ALTAIR05T-800 is -40°C to 125°C.
-
To ensure reliability, it's essential to follow the recommended thermal management guidelines, including proper heat sinking, thermal interface materials, and airflow management.
-
The maximum allowed voltage for the ALTAIR05T-800 is 5.5V, with a recommended operating voltage range of 3.3V to 5V.
-
To prevent electrostatic discharge (ESD) damage, handle the device by the body or use an ESD wrist strap, and ensure that the device is stored in an ESD-protected environment.
-
Follow the recommended PCB layout and routing guidelines provided in the datasheet, including minimizing trace lengths, using a solid ground plane, and avoiding signal traces near the device's power pins.