Part Details for ALTAIR05T-800TR by STMicroelectronics
Results Overview of ALTAIR05T-800TR by STMicroelectronics
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALTAIR05T-800TR Information
ALTAIR05T-800TR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ALTAIR05T-800TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AC7772
|
Newark | High Voltage Converters Rohs Compliant: Yes |Stmicroelectronics ALTAIR05T-800TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.4600 | Buy Now |
|
DISTI #
497-10809-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 16SO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5058 In Stock |
|
$1.3773 / $2.6800 | Buy Now |
|
DISTI #
ALTAIR05T-800TR
|
Avnet Americas | Sensing Switching Regulator 16-Pin SOIC N T/R - Tape and Reel (Alt: ALTAIR05T-800TR) COO: Thailand RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.2766 / $1.3617 | Buy Now |
|
DISTI #
511-ALTAIR05T-800TR
|
Mouser Electronics | AC/DC Converters 800V Off-line QR Switching Regulator RoHS: Compliant | 3228 |
|
$1.3500 / $2.6800 | Buy Now |
|
DISTI #
E02:0323_03155612
|
Arrow Electronics | AC to DC Switching Converter Off-Line Switcher 166kHz T/R 16-Pin SOIC N COO: Thailand RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Date Code: 2507 | Europe - 5000 |
|
$1.4215 / $1.4626 | Buy Now |
|
DISTI #
V36:1790_06549669
|
Arrow Electronics | AC to DC Switching Converter Off-Line Switcher 166kHz T/R 16-Pin SOIC N COO: Thailand RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Date Code: 2405 | Americas - 5000 |
|
$1.2110 / $1.2460 | Buy Now |
|
DISTI #
V72:2272_06549669
|
Arrow Electronics | AC to DC Switching Converter Off-Line Switcher 166kHz T/R 16-Pin SOIC N COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2251 Container: Cut Strips | Americas - 980 |
|
$1.2585 / $1.2964 | Buy Now |
|
|
STMicroelectronics | Off-line all-primary-sensing switching regulator COO: Thailand RoHS: Compliant Min Qty: 1 | 3238 |
|
$1.4700 / $2.6300 | Buy Now |
|
|
Future Electronics | 11.5 - 23 V 900 mW 800 V Isolated Offline Switching Regulator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 2500Reel |
|
$1.2500 | Buy Now |
|
|
Future Electronics | 11.5 - 23 V 900 mW 800 V Isolated Offline Switching Regulator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.2500 | Buy Now |
US Tariff Estimator: ALTAIR05T-800TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ALTAIR05T-800TR
ALTAIR05T-800TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ALTAIR05T-800TR Part Data Attributes
|
|
ALTAIR05T-800TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ALTAIR05T-800TR
STMicroelectronics
Switching Regulator, Voltage-mode, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Additional Feature | Also Operates In Current Mode And Resonant Control Technique Also Possible | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 23 V | |
| Input Voltage-Min | 11.5 V | |
| Input Voltage-Nom | 14 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
ALTAIR05T-800TR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ALTAIR05T-800TR is -40°C to 125°C.
-
To ensure reliability, follow the recommended thermal management guidelines, use a suitable thermal interface material, and ensure good airflow around the device.
-
The maximum allowed voltage on the input pins is 5.5V, and it's recommended to keep the input voltage below 5V to ensure reliable operation.
-
Yes, the ALTAIR05T-800TR is designed to operate in humid environments, but it's essential to follow proper moisture protection and handling procedures to prevent damage.
-
Start by reviewing the datasheet and application notes, then check the device's power supply, clock signals, and input/output connections. If issues persist, consult STMicroelectronics' support resources or contact their technical support team.