Part Details for ALVCHS162830AGRE4 by Texas Instruments
Overview of ALVCHS162830AGRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for ALVCHS162830AGRE4
ALVCHS162830AGRE4 CAD Models
ALVCHS162830AGRE4 Part Data Attributes
|
ALVCHS162830AGRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ALVCHS162830AGRE4
Texas Instruments
1-Bit to 2-Bit Address Driver With 3-State Outputs 80-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G80 | |
JESD-609 Code | e4 | |
Length | 17 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for ALVCHS162830AGRE4
This table gives cross-reference parts and alternative options found for ALVCHS162830AGRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALVCHS162830AGRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74ALVCH162830T | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80 | Hitachi Ltd | ALVCHS162830AGRE4 vs HD74ALVCH162830T |
IDT74ALVCH162830DF8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80, TVSOP-80 | Integrated Device Technology Inc | ALVCHS162830AGRE4 vs IDT74ALVCH162830DF8 |
SN74ALVCHS162830GR | 18-ch, 2.3-V to 3.6-V buffers with bus-hold and 3-state outputs 80-TSSOP -40 to 85 | Texas Instruments | ALVCHS162830AGRE4 vs SN74ALVCHS162830GR |
SN74ALVCHS162830DBBR | 1-Bit to 2-Bit Address Driver With 3-State Outputs 80-TSSOP -40 to 85 | Texas Instruments | ALVCHS162830AGRE4 vs SN74ALVCHS162830DBBR |
HD74ALVCHS162830T | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80, TVSOP-80 | Hitachi Ltd | ALVCHS162830AGRE4 vs HD74ALVCHS162830T |
SN74ALVCHS162830G | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO80, TVSOP-80 | Texas Instruments | ALVCHS162830AGRE4 vs SN74ALVCHS162830G |
ALVCHS162830AGRG4 | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO80, ROHS COMPLIANT, PLASTIC, TVSOP-80 | Texas Instruments | ALVCHS162830AGRE4 vs ALVCHS162830AGRG4 |
74ALVCH162830GRG4 | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO80, GREEN, PLASTIC, TSSOP-80 | Texas Instruments | ALVCHS162830AGRE4 vs 74ALVCH162830GRG4 |
74ALVCHS162830DFG | TVSOP-80, Tube | Integrated Device Technology Inc | ALVCHS162830AGRE4 vs 74ALVCHS162830DFG |
IDT74ALVCHS162830DF | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80 | Renesas Electronics Corporation | ALVCHS162830AGRE4 vs IDT74ALVCHS162830DF |