Part Details for ALVR052R000JE07 by Vishay Intertechnologies
Overview of ALVR052R000JE07 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ALVR052R000JE07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALVR052R000JE07
|
Avnet Americas | ALVR05 2 5% E07 e3 - Tape and Reel (Alt: ALVR052R000JE07) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0588 / $1.3804 | Buy Now |
Part Details for ALVR052R000JE07
ALVR052R000JE07 CAD Models
ALVR052R000JE07 Part Data Attributes
|
ALVR052R000JE07
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ALVR052R000JE07
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 2ohm, 5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3.1623 V |
Alternate Parts for ALVR052R000JE07
This table gives cross-reference parts and alternative options found for ALVR052R000JE07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALVR052R000JE07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW0052R000JE12HS | Fixed Resistor, Wire Wound, 5W, 2ohm, 3.1623V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ALVR052R000JE07 vs CW0052R000JE12HS |
NS0052R000JS73 | Fixed Resistor, Wire Wound, 5W, 2ohm, 3.1623V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ALVR052R000JE07 vs NS0052R000JS73 |
RS0052R000JS70 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | ALVR052R000JE07 vs RS0052R000JS70 |
CW0052R000JS73 | RESISTOR, WIRE WOUND, 5 W, 5 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ALVR052R000JE07 vs CW0052R000JS73 |
NS0052R000JB12 | RES,AXIAL,WIREWOUND,2 OHMS,5% +/-TOL,-50,50PPM TC | Vishay Dale | ALVR052R000JE07 vs NS0052R000JB12 |
CW0052R000JE733 | RESISTOR, WIRE WOUND, 5 W, 5 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | ALVR052R000JE07 vs CW0052R000JE733 |
CW0052R000JS73 | Fixed Resistor, Wire Wound, 5W, 2ohm, 3.162V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ALVR052R000JE07 vs CW0052R000JS73 |
CW0052R000JE733 | Fixed Resistor, Wire Wound, 5W, 2ohm, 3.162V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ALVR052R000JE07 vs CW0052R000JE733 |
NS0052R000JS73 | RESISTOR, WIRE WOUND, 5 W, 5 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ALVR052R000JE07 vs NS0052R000JS73 |
CW0052R000JE123 | RESISTOR, WIRE WOUND, 5 W, 5 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | ALVR052R000JE07 vs CW0052R000JE123 |