AM-145
Description: Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max,

Overview of AM-145 by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for AM-145 by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM-145 by MACOM

AM-145
MACOM
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code
compliant
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
10.7 dB
Input Power-Max (CW)
10 dBm
Number of Functions
1
Number of Terminals
4
Operating Frequency-Max
1000 MHz
Operating Frequency-Min
10 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Power Supplies
15 V
RF/Microwave Device Type
WIDE BAND LOW POWER
VSWR-Max
3
Want to compare parts?
  1. AM-145
    MACOM
    Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max,
    VS

Alternate Parts for AM-145

This table gives cross-reference parts and alternative options found for AM-145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM-145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM-145 10MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER TE Connectivity AM-145 vs AM-145

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM-145 by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM-145 by MACOM

Select Manufacturer
Which Manufacturer of AM-145 would you like to use for your alert(s)?
  • Please alert me when AM-145 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM-145 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM-145 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM-145 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM-145.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM-145 by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: