Part Details for AM-151-PIN by MACOM
Overview of AM-151-PIN by MACOM
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for AM-151-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-AM-151-PIN-ND
|
DigiKey | AMPLIFIER,RESISITIVE FEEDBACK Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.5900 | Buy Now |
DISTI #
937-AM-151-PIN
|
Mouser Electronics | RF Amplifier 10-500MHz NF:7.0dB VSWR: 2:1 RoHS: Compliant | 0 |
|
$156.5900 | Order Now |
DISTI #
36261673
|
Verical | RF Amp Single Cascadable Amp 500MHz 15.5V 4-Pin TO-8-1 Min Qty: 1 Package Multiple: 1 Date Code: 1939 | Americas - 3 |
|
$233.1500 | Buy Now |
DISTI #
AM-151-PIN
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 8 | 3 |
|
$233.1400 | Buy Now |
DISTI #
C1S500500110802
|
Chip1Stop | RF Transceiver ICs RoHS: Compliant pbFree: Yes | 3 |
|
$273.0000 | Buy Now |
Part Details for AM-151-PIN
AM-151-PIN CAD Models
AM-151-PIN Part Data Attributes
|
AM-151-PIN
MACOM
Buy Now
Datasheet
|
Compare Parts:
AM-151-PIN
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, 1 Func, TO-8-1, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TO-8-1, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11.5 dB | |
Input Power-Max (CW) | 20 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 100 mA | |
VSWR-Max | 2 |
Alternate Parts for AM-151-PIN
This table gives cross-reference parts and alternative options found for AM-151-PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM-151-PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM-151-PIN | IC,RF AMPLIFIER,SINGLE,CAN,4PIN,METAL | TE Connectivity | AM-151-PIN vs AM-151-PIN |