Part Details for AMC-151-SMA by MACOM
Overview of AMC-151-SMA by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP5212 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L | |
TLP5214A | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L | |
TLP5214 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L |
Price & Stock for AMC-151-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-AMC-151-SMA-ND
|
DigiKey | AMPLIFIER,RESISITIVE,FEEDBACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,774.8500 | Buy Now |
DISTI #
937-AMC-151-SMA
|
Mouser Electronics | RF Amplifier Amplifier,Resisitive,Feedback | 0 |
|
$1,389.7000 | Order Now |
Part Details for AMC-151-SMA
AMC-151-SMA CAD Models
AMC-151-SMA Part Data Attributes
|
AMC-151-SMA
MACOM
Buy Now
Datasheet
|
Compare Parts:
AMC-151-SMA
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 11.5 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for AMC-151-SMA
This table gives cross-reference parts and alternative options found for AMC-151-SMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC-151-SMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC-151SMA | RF/Microwave Amplifier, 5 MHz - 500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, C-32 | TE Connectivity | AMC-151-SMA vs AMC-151SMA |
AMC-151-SMA | 5MHz - 500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | TE Connectivity | AMC-151-SMA vs AMC-151-SMA |