There are no models available for this part yet.
Overview of AM-162 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Medical Imaging
Telecommunications
CAD Models for AM-162 by MACOM
Part Data Attributes for AM-162 by MACOM
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
LOW NOISE
|
Characteristic Impedance
|
50 Ω
|
Gain
|
12 dB
|
Input Power-Max (CW)
|
10 dBm
|
Operating Frequency-Max
|
100 MHz
|
Operating Frequency-Min
|
10 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
NARROW BAND LOW POWER
|
VSWR-Max
|
2
|
Alternate Parts for AM-162
This table gives cross-reference parts and alternative options found for AM-162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM-162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMS-162 | Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max, | MACOM | AM-162 vs AMS-162 |
TM6162 | Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max, 1 Func, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | AM-162 vs TM6162 |
TM6162PM | Wide Band Low Power Amplifier, 5MHz Min, 125MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | AM-162 vs TM6162PM |
AMS-162PIN | IC,RF AMPLIFIER,SINGLE,HYBRID,MODULE,6PIN,METAL | TE Connectivity | AM-162 vs AMS-162PIN |
AMS-162PIN | Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max, 1 Func, Hybrid, HERMETIC SEALED, SF-1, 4 PIN | MACOM | AM-162 vs AMS-162PIN |
AM-162PIN | Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max, 1 Func, Hybrid, TO-8-1, 4 PIN | MACOM | AM-162 vs AM-162PIN |