Part Details for AMS-162PIN by TE Connectivity
Overview of AMS-162PIN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Computing and Data Storage
Agriculture Technology
Part Details for AMS-162PIN
AMS-162PIN CAD Models
AMS-162PIN Part Data Attributes
|
AMS-162PIN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AMS-162PIN
TE Connectivity
IC,RF AMPLIFIER,SINGLE,HYBRID,MODULE,6PIN,METAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |
Alternate Parts for AMS-162PIN
This table gives cross-reference parts and alternative options found for AMS-162PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMS-162PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMS-162PIN | Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max, 1 Func, Hybrid, HERMETIC SEALED, SF-1, 4 PIN | MACOM | AMS-162PIN vs AMS-162PIN |