Part Details for AM-180 by MACOM
Overview of AM-180 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for AM-180
AM-180 CAD Models
AM-180 Part Data Attributes
|
AM-180
MACOM
Buy Now
Datasheet
|
Compare Parts:
AM-180
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Gain | 8.7 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for AM-180
This table gives cross-reference parts and alternative options found for AM-180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM-180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM-180PIN | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, 1 Func, TO-8-1, 4 PIN | MACOM | AM-180 vs AM-180PIN |
AMC-180 | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, | MACOM | AM-180 vs AMC-180 |
AMC-180 | 10MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | TE Connectivity | AM-180 vs AMC-180 |
AM-180 | 10MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | TE Connectivity | AM-180 vs AM-180 |