Part Details for AM-180PIN by MACOM
Overview of AM-180PIN by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM-180PIN
AM-180PIN CAD Models
AM-180PIN Part Data Attributes
|
AM-180PIN
MACOM
Buy Now
Datasheet
|
Compare Parts:
AM-180PIN
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, 1 Func, TO-8-1, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | CAN4,.3 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 8.7 dB | |
Input Power-Max (CW) | 10 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 50 mA | |
VSWR-Max | 2 |
Alternate Parts for AM-180PIN
This table gives cross-reference parts and alternative options found for AM-180PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM-180PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM-180PIN | IC,RF AMPLIFIER,SINGLE,CAN,4PIN,METAL | TE Connectivity | AM-180PIN vs AM-180PIN |