There are no models available for this part yet.
Overview of AM01Z by Sanken Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AM01Z by Sanken Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AM01Z-ND
|
DigiKey | DIODE GEN PURP 200V 1A AXIAL Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3832 | Buy Now | |
DISTI #
79371070
|
Verical | Diode 200V 1A 2-Pin Min Qty: 229 Package Multiple: 1 | Americas - 1070 |
|
$0.3201 / $0.3576 | Buy Now | |
Quest Components | 856 |
|
$0.4380 / $1.0950 | Buy Now | |||
DISTI #
C1S721000031273
|
Chip1Stop | Diode 200V 1A 2-Pin RoHS: Compliant pbFree: Yes | 1850 |
|
$0.7890 / $1.0300 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 1950 |
|
$0.2190 / $0.5960 | Buy Now |
CAD Models for AM01Z by Sanken Electric Co Ltd
Part Data Attributes for AM01Z by Sanken Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SANKEN ELECTRIC CO LTD
|
Part Package Code
|
AXIAL DIODE
|
Package Description
|
AXIAL PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.98 V
|
JESD-30 Code
|
O-XALF-W2
|
Non-rep Pk Forward Current-Max
|
35 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for AM01Z
This table gives cross-reference parts and alternative options found for AM01Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM01Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4003GH03-3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Rectron Semiconductor | AM01Z vs 1N4003GH03-3 |
RGP10DT26A | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Fairchild Semiconductor Corporation | AM01Z vs RGP10DT26A |
1A3-B | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | AM01Z vs 1A3-B |
FR103M01 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Rectron Semiconductor | AM01Z vs FR103M01 |
1N3611GP/53 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | AM01Z vs 1N3611GP/53 |
1N4003 | DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, DO-41, GLASS PACKAGE-2, Signal Diode | Toshiba America Electronic Components | AM01Z vs 1N4003 |
1N4935G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | AM01Z vs 1N4935G |
SF14R1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | AM01Z vs SF14R1 |
1N4935-A | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | AM01Z vs 1N4935-A |
1N4935B0 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2PIN | Taiwan Semiconductor | AM01Z vs 1N4935B0 |
Related Parts for AM01Z
-
EG01ARectifier Diodes
-
C0402C153J4RACTUFixed Capacitors
-
SMA5125Power Field-Effect Transistors
-
MKE02Z32VLC4Microcontrollers
-
MCR03EZPJ222Fixed Resistors
-
NR111ESwitching Regulator or Controllers
-
SSM6N15AFUSmall Signal Field-Effect Transistors
-
TD62064AFSmall Signal Bipolar Transistors
-
09032646823Headers and Edge Type Connectors