Part Details for AM102H by AMD
Results Overview of AM102H by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM102H Information
AM102H by AMD is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: AM102H by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM102H Part Data Attributes
|
|
AM102H
AMD
Buy Now
Datasheet
|
Compare Parts:
AM102H
AMD
Buffer Amplifier, 1 Func, MBCY8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-99 | |
| Package Description | Metal Can, To-99, 8 Pin | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Buffer | |
| Average Bias Current-Max (IIB) | 0.1 µA | |
| Bandwidth (3dB)-Nom | 20 Mhz | |
| Input Offset Voltage-Max | 7500 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Code | TO-99 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Slew Rate-Nom | 20 V/Us | |
| Supply Voltage Limit-Max | 18 V | |
| Surface Mount | No | |
| Temperature Grade | Military | |
| Terminal Form | Wire | |
| Terminal Position | Bottom |