| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM1707CZKBD4 | Texas Instruments | Check for Price | RISC Microprocessor, 32-Bit, 456MHz, CMOS, PBGA256 | AM1707CZKB4 vs AM1707CZKBD4 |
| XAM1707BZKB4 | Texas Instruments | Check for Price | RISC Microprocessor, 32-Bit, 456MHz, CMOS, PBGA256 | AM1707CZKB4 vs XAM1707BZKB4 |
Part Details for AM1707CZKB4 by Texas Instruments
Results Overview of AM1707CZKB4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM1707CZKB4 Information
AM1707CZKB4 by Texas Instruments is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AM1707CZKB4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AM1707CZKB4-ND
|
DigiKey | IC MPU SITARA 456MHZ 256BGA Min Qty: 90 Container: Tube |
0 Tube |
|
$9.6377 | Buy Now |
|
DISTI #
85964560
|
Verical | MPU AM17x RISC 32-Bit 456MHz 3.3V 256-Pin BGA Min Qty: 36 Package Multiple: 1 Date Code: 1101 | Americas - 1155 |
|
$8.4875 / $10.6125 | Buy Now |
|
|
Rochester Electronics | RISC Microprocessor, 32-Bit, 456MHz, CMOS, PBGA256 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1155 |
|
$6.7900 / $8.4900 | Buy Now |
US Tariff Estimator: AM1707CZKB4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM1707CZKB4 Part Data Attributes
|
|
AM1707CZKB4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM1707CZKB4
Texas Instruments
RISC Microprocessor, 32-Bit, 456MHz, CMOS, PBGA256
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Bga-256 | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.25 | |
| Address Bus Width | 13 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 50 Mhz | |
| External Data Bus Width | 32 | |
| Format | Fixed Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PBGA-B256 | |
| JESD-609 Code | e1 | |
| Length | 17 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 256 | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA256,16X16,40 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.05 Mm | |
| Speed | 456 Mhz | |
| Supply Voltage-Max | 1.35 V | |
| Supply Voltage-Min | 1.25 V | |
| Supply Voltage-Nom | 1.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 17 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor, Risc |
Alternate Parts for AM1707CZKB4
This table gives cross-reference parts and alternative options found for AM1707CZKB4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM1707CZKB4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.