Part Details for AM186EDLV-25KCW by Rochester Electronics LLC
Overview of AM186EDLV-25KCW by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for AM186EDLV-25KCW
AM186EDLV-25KCW CAD Models
AM186EDLV-25KCW Part Data Attributes:
|
AM186EDLV-25KCW
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM186EDLV-25KCW
Rochester Electronics LLC
Microcontroller, CMOS
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AM186EDLV-25KCW
This table gives cross-reference parts and alternative options found for AM186EDLV-25KCW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM186EDLV-25KCW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM186EDLV-20KCW | Microcontroller, 16-Bit, 20MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | AM186EDLV-25KCW vs AM186EDLV-20KCW |
AM186EDLV-25KCW | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | AM186EDLV-25KCW vs AM186EDLV-25KCW |