Part Details for AM1DR-0507S-RZ by Aimtec
Results Overview of AM1DR-0507S-RZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
AM1DR-0507S-RZ Information
AM1DR-0507S-RZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM1DR-0507S-RZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27AK7578
|
Newark | Dc/Dc Converter/ Pcs/Tube |Aimtec AM1DR-0507S-RZ RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 / $8.3100 | Buy Now |
|
DISTI #
AM1DR-0507S-RZ
|
Avnet Americas | Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 7.2 V, 139 mA - Rail/Tube (Alt: AM1DR-0507S-RZ) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$5.9424 / $7.3206 | Buy Now |
|
DISTI #
AM1DR-0507S-RZ
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5VDC, Uout: 7.2VDC, SIP7, THT, OUT: 1 Min Qty: 1 | 0 |
|
$7.5700 / $9.3100 | RFQ |
|
DISTI #
AM1DR-0507S-RZ
|
Avnet Abacus | Isolated Through Hole DCDC Converter Household ITE 1 W 1 Output Fixed 72 V 139 mA (Alt: AM1DR-0507S-RZ) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
RFQ | |
|
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$8.3100 | Buy Now |
AM1DR-0507S-RZ Part Data Attributes
|
|
AM1DR-0507S-RZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1DR-0507S-RZ
Aimtec
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sip-7/6 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 27 Weeks | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PSMA-T6 | |
| Length | 19.5 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 7.344 V | |
| Output Voltage-Min | 7.056 V | |
| Output Voltage-Nom | 7.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 10 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 1 W | |
| Trim/Adjustable Output | No | |
| Width | 7.2 Mm |