Part Details for AM1PR-1209DNZ by Aimtec
Results Overview of AM1PR-1209DNZ by Aimtec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM1PR-1209DNZ Information
AM1PR-1209DNZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for AM1PR-1209DNZ
AM1PR-1209DNZ CAD Models
AM1PR-1209DNZ Part Data Attributes
|
|
AM1PR-1209DNZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1PR-1209DNZ
Aimtec
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip-8/5 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 10 Weeks | |
| Date Of Intro | 2020-05-04 | |
| Additional Feature | It Also Has -9v Output | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | Cis, En, Iec | |
| Efficiency (Main Output) | 80% | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-PDIP-P4 | |
| Length | 14 Mm | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.056 A | |
| Output Voltage-Max | 9.27 V | |
| Output Voltage-Min | 8.73 V | |
| Output Voltage-Nom | 9 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP5/8,.3 | |
| Package Shape | Square | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 245 | |
| Protections | Short Circuit; Under Voltage | |
| Ripple Voltage (Main Out) | 0.053025 Vrms | |
| Screening Level | En 62368-1 | |
| Seated Height-Max | 9.5 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Total Power Output-Max | 1 W | |
| Trim/Adjustable Output | No | |
| Width | 14 Mm |