Part Details for AM200QB-4805SH22-NZ by Aimtec
Overview of AM200QB-4805SH22-NZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM200QB-4805SH22-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK0821
|
Newark | Pcs/Box |Aimtec AM200QB-4805SH22-NZ Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.1100 / $97.8400 | Buy Now |
DISTI #
2721-AM200QB-4805SH22-NZ-ND
|
DigiKey | DC DC CONVERTER 5V 200W Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
960 In Stock |
|
$117.8279 / $143.7800 | Buy Now |
DISTI #
AM200QB-4805SH22-NZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 40A 200W Thru-Hole 8-Pin Quarter-Brick Tube - Boxed Product (Development Kits) (Alt: AM200QB-4805SH22-NZ) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Box | 0 |
|
$62.4274 / $97.2558 | Buy Now |
DISTI #
AM200QB-4805SH22-NZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 40A 200W Thru-Hole 8-Pin Quarter-Brick Tube - Boxed Product (Development Kits) (Alt: AM200QB-4805SH22-NZ) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Box | 0 |
|
$62.4274 / $97.2558 | Buy Now |
DISTI #
AM200QB-4805SH22NZ
|
TME | Converter: DC/DC, 200W, Uin: 18÷75V, Uout: 5VDC, Iout: 40A Min Qty: 1 | 0 |
|
$89.2500 / $105.7800 | RFQ |
DISTI #
AM200QB-4805SH22-NZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 40A 200W Thru-Hole 8-Pin Quarter-Brick Tube - Boxed Product (Development Kits) (Alt: AM200QB-4805SH22-NZ) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Box | 0 |
|
$62.4274 / $97.2558 | Buy Now |
DISTI #
000000000006294847
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$73.1100 / $97.8400 | Buy Now |
Part Details for AM200QB-4805SH22-NZ
AM200QB-4805SH22-NZ CAD Models
AM200QB-4805SH22-NZ Part Data Attributes
|
AM200QB-4805SH22-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM200QB-4805SH22-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 83; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 200; Max Output current (A): 40; Efficiency (%): 88; Max Capacitive load (µF): 6000; Package type: 1/4 Brick; Mounting: PCB; W (in): 1.65; L (in): 2.43; H (in): 0.5; W (mm): 40.2; L (mm): 61.8; H (mm): 12.7; Min Operating temperature: -40; Max operating temperature (°C): 100; Isolation (VDC): 2250; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: non-conductive flame-retardant Black Plastic (UL94V-0 rated); Application 2 (railroad): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 500000; Derating : -40; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.75; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 250; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | 1/4 BRICK MODULE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P8 | |
Length | 61.8 mm | |
Load Regulation-Max | 0.75% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES | |
Width | 40.2 mm |
Alternate Parts for AM200QB-4805SH22-NZ
This table gives cross-reference parts and alternative options found for AM200QB-4805SH22-NZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM200QB-4805SH22-NZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHD48040A050V-002 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid | TDK Corporation | AM200QB-4805SH22-NZ vs IHD48040A050V-002 |
VI-MC30-CUH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | AM200QB-4805SH22-NZ vs VI-MC30-CUH1-CC |
PD301-048-05-P-I-200 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid | Natel Engineering Company | AM200QB-4805SH22-NZ vs PD301-048-05-P-I-200 |
VI-LC30-EU-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | AM200QB-4805SH22-NZ vs VI-LC30-EU-CC |
VI-LCN0-CU | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | AM200QB-4805SH22-NZ vs VI-LCN0-CU |
PD301-048-05-P-C-200 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid | Natel Engineering Company | AM200QB-4805SH22-NZ vs PD301-048-05-P-C-200 |
IHA48040A050V-007 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid | TDK Corporation | AM200QB-4805SH22-NZ vs IHA48040A050V-007 |
AVO200-48S05PB-6L | DC-DC Regulated Power Supply Module, | Artesyn Embedded Technologies | AM200QB-4805SH22-NZ vs AVO200-48S05PB-6L |
IHA48040A050V-006 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid | TDK Corporation | AM200QB-4805SH22-NZ vs IHA48040A050V-006 |
CMFW200-5F | DC-DC Regulated Power Supply Module, 1 Output, 200W, | C-MAC Automotive | AM200QB-4805SH22-NZ vs CMFW200-5F |