Part Details for AM20C-1212DZ by Aimtec
Results Overview of AM20C-1212DZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM20C-1212DZ Information
AM20C-1212DZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM20C-1212DZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AK0495
|
Newark | Dc/Dc Converter/ Pcs/Tube |Aimtec AM20C-1212DZ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7000 / $46.4500 | Buy Now |
|
DISTI #
AM20C-1212DZ
|
Avnet Americas | Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 20 W, 2 Outputs, Fixed, 12 V, 833 mA, -12 V, -833 mA, Regulated, DIP - Rail/Tube (Alt: AM20C-1212DZ) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$42.8160 / $61.4460 | Buy Now |
|
DISTI #
AM20C-1212DZ
|
TME | Converter: DC/DC, 20W, Uin: 9÷18VDC, Uout: 12VDC, Uout2: -12VDC, DIP Min Qty: 1 | 0 |
|
$49.3400 / $52.5200 | RFQ |
|
DISTI #
AM20C-1212DZ
|
Avnet Abacus | Isolated Through Hole DCDC Converter Household ITE 21 20 W 2 Outputs Fixed 12 V 833 mA 12 V 833 mA Regulated DIP (Alt: AM20C-1212DZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$46.4500 | Buy Now |