Part Details for AM2329P by Analog Power
Overview of AM2329P by Analog Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM2329P
AM2329P CAD Models
AM2329P Part Data Attributes
|
AM2329P
Analog Power
Buy Now
Datasheet
|
Compare Parts:
AM2329P
Analog Power
Small Signal Field-Effect Transistor, 2.5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANALOG POWER INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 0.112 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AM2329P
This table gives cross-reference parts and alternative options found for AM2329P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2329P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AO3403 | Small Signal Field-Effect Transistor, 2.6A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN PACKAGE-3 | Alpha & Omega Semiconductor | AM2329P vs AO3403 |
AM2329P-T1-PF | Small Signal Field-Effect Transistor, 2.5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Analog Power | AM2329P vs AM2329P-T1-PF |
AM2329P-T1 | Small Signal Field-Effect Transistor, 2.5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Analog Power | AM2329P vs AM2329P-T1 |