Part Details for AM2434BSDFGIALXR by Texas Instruments
Overview of AM2434BSDFGIALXR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Part Details for AM2434BSDFGIALXR
AM2434BSDFGIALXR CAD Models
AM2434BSDFGIALXR Part Data Attributes
|
AM2434BSDFGIALXR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM2434BSDFGIALXR
Texas Instruments
Quad-core Arm® Cortex-R5F based MCU with industrial communications and security up to 800 MHz 293-FCCSP -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
JESD-30 Code | S-PBGA-B293 | |
Length | 11 mm | |
Number of Terminals | 293 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA293,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 0.895 V | |
Supply Voltage-Min | 0.81 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | SoC |