Part Details for AM2434BSEFGIALVR by Texas Instruments
Overview of AM2434BSEFGIALVR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Part Details for AM2434BSEFGIALVR
AM2434BSEFGIALVR CAD Models
AM2434BSEFGIALVR Part Data Attributes
|
AM2434BSEFGIALVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM2434BSEFGIALVR
Texas Instruments
Quad-core Arm® Cortex-R5F based MCU with industrial communications and security up to 800 MHz 441-FCBGA -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
JESD-30 Code | S-PBGA-B441 | |
Length | 17.2 mm | |
Number of Terminals | 441 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFBGA | |
Package Equivalence Code | BGA441,21X21,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | |
Seated Height-Max | 2.652 mm | |
Supply Voltage-Max | 0.895 V | |
Supply Voltage-Min | 0.81 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 17.2 mm | |
uPs/uCs/Peripheral ICs Type | SoC |