Part Details for AM25LS14AFMB by AMD
Results Overview of AM25LS14AFMB by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS14AFMB Information
AM25LS14AFMB by AMD is a DSP Peripheral.
DSP Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AM25LS14AFMB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86093310
|
Verical | AM25LS14AFMB Min Qty: 25 Package Multiple: 1 Date Code: 9401 | Americas - 505 |
|
$56.8250 / $71.0375 | Buy Now |
|
|
Rochester Electronics | Multiplier, 8-Bit, TTL, CDFP16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 505 |
|
$45.4600 / $56.8300 | Buy Now |
US Tariff Estimator: AM25LS14AFMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS14AFMB Part Data Attributes
|
|
AM25LS14AFMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS14AFMB
AMD
Multiplier, 8-Bit, TTL, CDFP16
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 4 Weeks | |
| Boundary Scan | No | |
| Clock Frequency-Max | 50 Mhz | |
| External Data Bus Width | 8 | |
| JESD-30 Code | R-CDFP-F16 | |
| JESD-609 Code | e0 | |
| Low Power Mode | No | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Data Bus Width | 1 | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Equivalence Code | FL16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| uPs/uCs/Peripheral ICs Type | Dsp Peripheral, Multiplier |
AM25LS14AFMB Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the AM25LS14AFMB is 100 MHz.
-
The power consumption of the AM25LS14AFMB is typically 30 mA at 5V and 100 MHz.
-
Yes, the AM25LS14AFMB is compatible with 3.3V logic, but it requires an external voltage regulator to step down the voltage from 5V to 3.3V.
-
The propagation delay of the AM25LS14AFMB is typically 10 ns.
-
No, the AM25LS14AFMB is not a radiation-hardened device and is not suitable for use in high-radiation environments.