| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS153JB | AMD | Check for Price | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16 | AM25LS153DMB vs SN74LS153JB |
| 5962-01-030-9509 | Texas Instruments | Check for Price | Multiplexer, 2-Func, 4 Line Input, TTL, CDIP16 | AM25LS153DMB vs 5962-01-030-9509 |
| SNC54LS153J | Texas Instruments | Check for Price | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16 | AM25LS153DMB vs SNC54LS153J |
| 5962-01-263-0976 | AMD | Check for Price | Multiplexer, 2-Func, 4 Line Input, TTL, CDIP16 | AM25LS153DMB vs 5962-01-263-0976 |
Part Details for AM25LS153DMB by AMD
Results Overview of AM25LS153DMB by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS153DMB Information
AM25LS153DMB by AMD is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AM25LS153DMB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 76 |
|
$69.3365 / $89.4664 | Buy Now |
US Tariff Estimator: AM25LS153DMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS153DMB Part Data Attributes
|
|
AM25LS153DMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS153DMB
AMD
Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-XDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.94 Mm | |
| Logic IC Type | Multiplexer | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 29 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM25LS153DMB
This table gives cross-reference parts and alternative options found for AM25LS153DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS153DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM25LS153DMB Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AM25LS153DMB is -40°C to +125°C.
-
It is recommended to power up the VCC supply before the VEE supply, and power down the VEE supply before the VCC supply to prevent damage to the device.
-
The recommended termination scheme is to use a 50-ohm termination resistor at the receiver end, and a 100-ohm termination resistor at the transmitter end.
-
Yes, the AM25LS153DMB is compatible with 3.3V systems, but it requires an external voltage regulator to step down the voltage from 5V to 3.3V.
-
To ensure EMC, use a shielded cable, keep the cable length as short as possible, and use a common-mode choke or ferrite bead to filter out electromagnetic interference.