| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM25LS15FM | AMD | Check for Price | Adder/Subtractor, LS Series, 1-Bit, TTL, CDFP20 | AM25LS15PC vs AM25LS15FM |
Part Details for AM25LS15PC by AMD
Results Overview of AM25LS15PC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS15PC Information
AM25LS15PC by AMD is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM25LS15PC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS15PC Part Data Attributes
|
|
AM25LS15PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS15PC
AMD
Adder/Subtractor, LS Series, 1-Bit, TTL, PDIP20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Serial Adder/Subtractor | |
| Family | Ls | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 26.289 Mm | |
| Logic IC Type | Adder/Subtractor | |
| Number of Bits | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 75 Ma | |
| Propagation Delay (tpd) | 33 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM25LS15PC
This table gives cross-reference parts and alternative options found for AM25LS15PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS15PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM25LS15PC Frequently Asked Questions (FAQ)
-
The AM25LS15PC can operate at a maximum clock frequency of 15 MHz.
-
To ensure reliable data transmission, it's essential to follow the recommended layout and termination guidelines, use a suitable clock frequency, and implement proper data encoding and decoding schemes.
-
The maximum cable length supported by the AM25LS15PC depends on the specific application and environment. However, as a general guideline, cable lengths up to 10 meters are commonly used without significant signal degradation.
-
Yes, the AM25LS15PC can be used in a differential bus configuration, which provides improved noise immunity and signal integrity. However, it's essential to follow the recommended layout and termination guidelines for differential signaling.
-
The AM25LS15PC has built-in error detection and correction mechanisms, such as parity and checksum checks. Additionally, engineers can implement external error detection and correction schemes, such as CRC checks, to ensure data integrity.