Datasheets
AM25LS162DCB by: AMD

Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16

Part Details for AM25LS162DCB by AMD

Results Overview of AM25LS162DCB by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

AM25LS162DCB Information

AM25LS162DCB by AMD is a Counter.
Counters are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

US Tariff Estimator: AM25LS162DCB by AMD

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

AM25LS162DCB
AMD
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

AM25LS162DCB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM25LS162DCB Part Data Attributes

AM25LS162DCB AMD
Buy Now Datasheet
Compare Parts:
AM25LS162DCB AMD Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16
Part Life Cycle Code Obsolete
Package Description Dip-16
HTS Code 8542.39.00.60
Count Direction Up
Family Ls
JESD-30 Code R-XDIP-T16
JESD-609 Code e0
Length 19.431 Mm
Load/Preset Input Yes
Logic IC Type Decade Counter
Mode of Operation Synchronous
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material Ceramic
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape Rectangular
Package Style In-Line
Propagation Delay (tpd) 30 Ns
Seated Height-Max 5.08 Mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount No
Technology Ttl
Temperature Grade Commercial
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Trigger Type Positive Edge
Width 7.62 Mm

Alternate Parts for AM25LS162DCB

This table gives cross-reference parts and alternative options found for AM25LS162DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS162DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AM25LS162ADCB AMD Check for Price Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 AM25LS162DCB vs AM25LS162ADCB
Part Number Manufacturer Composite Price Description Compare
SN74LS162JB AMD Check for Price Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 AM25LS162DCB vs SN74LS162JB
SN74LS162AJB AMD Check for Price Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 AM25LS162DCB vs SN74LS162AJB
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM25LS162DCB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM25LS162DCB by AMD

Select Manufacturer
Which Manufacturer of AM25LS162DCB would you like to use for your alert(s)?
  • Please alert me when AM25LS162DCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM25LS162DCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM25LS162DCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM25LS162DCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM25LS162DCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM25LS162DCB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: