| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS175N | Texas Instruments | $0.4869 | D Flip-Flop, LS Series, 4-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16 | AM25LS175PC vs SN74LS175N |
| 74LS175PC | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16 | AM25LS175PC vs 74LS175PC |
| SN74LS175N | AMD | Check for Price | D Flip-Flop, 4-Func, Positive Edge Triggered, TTL, PDIP16 | AM25LS175PC vs SN74LS175N |
| DM74LS175N | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16 | AM25LS175PC vs DM74LS175N |
| DM74LS175N | National Semiconductor Corporation | Check for Price | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16 | AM25LS175PC vs DM74LS175N |
Part Details for AM25LS175PC by AMD
Results Overview of AM25LS175PC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS175PC Information
AM25LS175PC by AMD is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AM25LS175PC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 1 |
|
$10.3896 | Buy Now |
US Tariff Estimator: AM25LS175PC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS175PC Part Data Attributes
|
|
AM25LS175PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS175PC
AMD
Jbar-Kbar Flip-Flop, 4-Func, Positive Edge Triggered, TTL, PDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Logic IC Type | Jbar-Kbar Flip-Flop | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge |
Alternate Parts for AM25LS175PC
This table gives cross-reference parts and alternative options found for AM25LS175PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS175PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM25LS175PC Frequently Asked Questions (FAQ)
-
The AM25LS175PC can operate at a maximum clock frequency of 175 MHz.
-
The AM25LS175PC is compatible with 3.3V logic levels, but it can also tolerate 5V logic levels on its inputs, making it 5V-tolerant.
-
The power consumption of the AM25LS175PC is typically around 150 mW (milliwatts) at 175 MHz, but it can vary depending on the operating conditions and usage.
-
No, the AM25LS175PC does not have built-in termination resistors. External termination resistors are required to ensure signal integrity.
-
Yes, the AM25LS175PC is available in a lead-free package, making it RoHS (Restriction of Hazardous Substances) compliant.