Part Details for AM25LS181DM by AMD
Results Overview of AM25LS181DM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS181DM Information
AM25LS181DM by AMD is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM25LS181DM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS181DM Part Data Attributes
|
|
AM25LS181DM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS181DM
AMD
Arithmetic Logic Unit, TTL, CDIP24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-24 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-XDIP-T24 | |
| JESD-609 Code | e0 | |
| Logic IC Type | Arithmetic Logic Unit | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class C | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
AM25LS181DM Frequently Asked Questions (FAQ)
-
The AM25LS181DM can operate at a maximum clock frequency of 10 MHz.
-
To ensure reliable data transmission, it's essential to follow the recommended layout and termination guidelines, use a suitable clock frequency, and implement proper data encoding and decoding schemes.
-
The maximum cable length supported by the AM25LS181DM is approximately 10 meters (33 feet) at a data rate of 10 Mbps. However, this can vary depending on the specific application, cable quality, and environmental conditions.
-
The AM25LS181DM has built-in error detection and correction mechanisms, such as parity and checksum. Implementing additional error handling mechanisms, like retries and error counters, can also help ensure reliable data transmission.
-
The AM25LS181DM is a standard RS-485 transceiver and is compatible with other RS-485 transceivers that follow the same protocol and specifications.