| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS322AJ | Texas Instruments | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP20 | AM25LS22DMB vs SN74LS322AJ |
| 54LS322DMQB | Texas Instruments | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP20 | AM25LS22DMB vs 54LS322DMQB |
| SN74LS322AJS | Motorola Semiconductor Products | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP20 | AM25LS22DMB vs SN74LS322AJS |
| SNJ54LS322AJ | Rochester Electronics LLC | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP20 | AM25LS22DMB vs SNJ54LS322AJ |
| SN74LS322ANS | Motorola Semiconductor Products | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP20 | AM25LS22DMB vs SN74LS322ANS |
| AM25LS22PC | AMD | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP20 | AM25LS22DMB vs AM25LS22PC |
| SN74LS322AN | Motorola Semiconductor Products | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP20 | AM25LS22DMB vs SN74LS322AN |
| DM54LS322J | Texas Instruments | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP20 | AM25LS22DMB vs DM54LS322J |
| SN74LS322AND | Motorola Semiconductor Products | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP20 | AM25LS22DMB vs SN74LS322AND |
| AM25LS22DMB | Rochester Electronics LLC | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP20 | AM25LS22DMB vs AM25LS22DMB |
Part Details for AM25LS22DMB by AMD
Results Overview of AM25LS22DMB by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS22DMB Information
AM25LS22DMB by AMD is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AM25LS22DMB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86093593
|
Verical | AM25LS22DMB Min Qty: 25 Package Multiple: 1 Date Code: 9401 | Americas - 2432 |
|
$23.2625 / $29.0750 | Buy Now |
|
|
Quest Components | IC,SHIFT REGISTER,LS-TTL,DIP,20PIN,CERAMIC | 114 |
|
$26.5760 / $33.2200 | Buy Now |
|
|
Quest Components | IC,SHIFT REGISTER,LS-TTL,DIP,20PIN,CERAMIC | 14 |
|
$21.5930 | Buy Now |
|
|
Rochester Electronics | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2432 |
|
$18.6100 / $23.2600 | Buy Now |
US Tariff Estimator: AM25LS22DMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS22DMB Part Data Attributes
|
|
AM25LS22DMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS22DMB
AMD
Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Cerdip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 4 Weeks | |
| Count Direction | Right | |
| Family | Ls | |
| JESD-30 Code | R-CDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 24.4602 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Max Frequency@Nom-Sup | 23000000 Hz | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 65 Ma | |
| Propagation Delay (tpd) | 44 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 50 Mhz |
Alternate Parts for AM25LS22DMB
This table gives cross-reference parts and alternative options found for AM25LS22DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS22DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM25LS22DMB Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AM25LS22DMB is -40°C to +125°C.
-
The AM25LS22DMB requires a specific power-up and power-down sequencing to ensure proper operation. The VCC pin should be powered up before the VPP pin, and the VPP pin should be powered down before the VCC pin.
-
The recommended layout and routing for the AM25LS22DMB involves keeping the signal traces short and away from noise sources, using a solid ground plane, and minimizing the distance between the device and the decoupling capacitors.
-
To ensure data integrity and prevent data corruption during power-down or brownout conditions, it is recommended to use a voltage supervisor or a power-on reset circuit to detect power-down conditions and prevent the device from writing to memory during these events.
-
The maximum clock frequency supported by the AM25LS22DMB is 20 MHz.