| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM54LS322W | Texas Instruments | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP20 | AM25LS22FMB vs DM54LS322W |
| SN54LS322AW | Texas Instruments | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP20 | AM25LS22FMB vs SN54LS322AW |
| SNJ54LS322AW | Rochester Electronics LLC | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP20 | AM25LS22FMB vs SNJ54LS322AW |
| AM25LS22FMB | Rochester Electronics LLC | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP20 | AM25LS22FMB vs AM25LS22FMB |
| SNJ54LS322AW | Texas Instruments | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP20 | AM25LS22FMB vs SNJ54LS322AW |
Part Details for AM25LS22FMB by AMD
Results Overview of AM25LS22FMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS22FMB Information
AM25LS22FMB by AMD is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM25LS22FMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS22FMB Part Data Attributes
|
|
AM25LS22FMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS22FMB
AMD
Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Fp-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Right | |
| Family | Ls | |
| JESD-30 Code | R-CDFP-F20 | |
| JESD-609 Code | e0 | |
| Length | 12.827 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Max Frequency@Nom-Sup | 23000000 Hz | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Equivalence Code | FL20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 65 Ma | |
| Propagation Delay (tpd) | 44 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 2.159 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 6.731 Mm | |
| fmax-Min | 50 Mhz |
Alternate Parts for AM25LS22FMB
This table gives cross-reference parts and alternative options found for AM25LS22FMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS22FMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.