Part Details for AM25LS23DC by AMD
Results Overview of AM25LS23DC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS23DC Information
AM25LS23DC by AMD is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM25LS23DC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AM25LS23DC
AM25LS23DC Part Data Attributes
|
|
AM25LS23DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS23DC
AMD
Parallel In Parallel Out, LS Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Cerdip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Bidirectional | |
| Family | Ls | |
| JESD-30 Code | R-CDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 24.4602 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 60 Ma | |
| Propagation Delay (tpd) | 40 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 50 Mhz |
Alternate Parts for AM25LS23DC
This table gives cross-reference parts and alternative options found for AM25LS23DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS23DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54LS323J | Motorola Semiconductor Products | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20 | AM25LS23DC vs SN54LS323J |
| SN54LS323J | Monolithic Memories Inc (MMI) | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20 | AM25LS23DC vs SN54LS323J |
| 54LS323DMQB | National Semiconductor Corporation | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20 | AM25LS23DC vs 54LS323DMQB |
| SN74LS323N | Motorola Semiconductor Products | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Bidirectional, True Output, TTL, PDIP20 | AM25LS23DC vs SN74LS323N |
| SN74LS323JS | Motorola Semiconductor Products | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20 | AM25LS23DC vs SN74LS323JS |
| DM74LS323N | National Semiconductor Corporation | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Bidirectional, True Output, TTL, PDIP20 | AM25LS23DC vs DM74LS323N |
| DM54LS323J | Texas Instruments | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20 | AM25LS23DC vs DM54LS323J |
| SN74LS323J-00 | Texas Instruments | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20 | AM25LS23DC vs SN74LS323J-00 |