| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM54LS323J | Rochester Electronics LLC | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20 | AM25LS23DMB vs DM54LS323J |
| SN74LS323JDS | Motorola Semiconductor Products | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20 | AM25LS23DMB vs SN74LS323JDS |
| SN74LS323N-10 | Texas Instruments | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Bidirectional, True Output, TTL, PDIP20 | AM25LS23DMB vs SN74LS323N-10 |
| 54LS323DMQB | National Semiconductor Corporation | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20 | AM25LS23DMB vs 54LS323DMQB |
| DM54LS323J/883 | National Semiconductor Corporation | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20 | AM25LS23DMB vs DM54LS323J/883 |
| SN74LS323JD | Motorola Semiconductor Products | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20 | AM25LS23DMB vs SN74LS323JD |
Part Details for AM25LS23DMB by AMD
Results Overview of AM25LS23DMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS23DMB Information
AM25LS23DMB by AMD is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM25LS23DMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS23DMB Part Data Attributes
|
|
AM25LS23DMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS23DMB
AMD
Parallel In Parallel Out, LS Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Cerdip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Bidirectional | |
| Family | Ls | |
| JESD-30 Code | R-CDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 24.4602 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 60 Ma | |
| Propagation Delay (tpd) | 47 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 50 Mhz |
Alternate Parts for AM25LS23DMB
This table gives cross-reference parts and alternative options found for AM25LS23DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS23DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM25LS23DMB Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the AM25LS23DMB is 100 MHz, but it can be overclocked to 133 MHz with proper cooling and power supply.
-
To ensure reliable data transmission, use a proper termination scheme, maintain a stable power supply, and keep the signal lines as short as possible. Additionally, use a clock signal with a stable frequency and amplitude.
-
The maximum cable length supported by the AM25LS23DMB is approximately 10 meters (33 feet) for a single-ended transmission and 20 meters (66 feet) for a differential transmission, assuming a proper termination scheme and a good quality cable.
-
To handle skew and jitter, use a clock signal with a stable frequency and amplitude, and ensure that the signal lines are properly terminated. You can also use a clock skew compensation technique, such as deskewing, to minimize the effects of skew and jitter.
-
The AM25LS23DMB is a 5V tolerant device, but it is primarily designed for use with 3.3V logic families. It may not be directly compatible with other logic families, such as 1.8V or 2.5V, without proper level shifting or voltage translation.