| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/32401BRX | Lansdale Semiconductor Inc | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20 | AM25LS240DCB vs M38510/32401BRX |
| AM25LS240DM | AMD | Check for Price | Bus Driver, TTL/H/L Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20 | AM25LS240DCB vs AM25LS240DM |
| DM54LS240J/883 | Texas Instruments | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20 | AM25LS240DCB vs DM54LS240J/883 |
| JD54LS240BRA | Teledyne HiRel | Check for Price | Bus Driver/Transceiver | AM25LS240DCB vs JD54LS240BRA |
| M38510/32401BRX | Philips Semiconductors | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20 | AM25LS240DCB vs M38510/32401BRX |
| DM54LS240J-MIL | Texas Instruments | Check for Price | Bus Driver, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20 | AM25LS240DCB vs DM54LS240J-MIL |
| DM54LS240J/883B | Texas Instruments | Check for Price | Bus Driver, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20 | AM25LS240DCB vs DM54LS240J/883B |
| M38510/32401BRA | NXP Semiconductors | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20 | AM25LS240DCB vs M38510/32401BRA |
| M38510/32401BRX | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20 | AM25LS240DCB vs M38510/32401BRX |
| M38510/32401BRB | Signetics | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20 | AM25LS240DCB vs M38510/32401BRB |
Part Details for AM25LS240DCB by AMD
Results Overview of AM25LS240DCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS240DCB Information
AM25LS240DCB by AMD is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM25LS240DCB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS240DCB Part Data Attributes
|
|
AM25LS240DCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS240DCB
AMD
Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Family | Ls | |
| JESD-30 Code | R-XDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 24.19 Mm | |
| Logic IC Type | Bus Driver | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 16 Ns | |
| Seated Height-Max | 5.58 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM25LS240DCB
This table gives cross-reference parts and alternative options found for AM25LS240DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS240DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.