Logic
AM25LS240FM
AMD
Description: Bus Driver, TTL/H/L Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERPACK-20

Overview of AM25LS240FM by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM25LS240FM by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM25LS240FM by AMD

AM25LS240FM
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DFP
Package Description
DFP, FL20,.3
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
TTL/H/L
JESD-30 Code
R-CDFP-F20
JESD-609 Code
e0
Length
12.827 mm
Load Capacitance (CL)
45 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
44 mA
Propagation Delay (tpd)
25 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class C
Seated Height-Max
2.159 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.731 mm
Want to compare parts?
  1. AM25LS240FM
    AMD
    Bus Driver, TTL/H/L Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERPACK-20
    VS

Alternate Parts for AM25LS240FM

This table gives cross-reference parts and alternative options found for AM25LS240FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS240FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM54LS240W LS SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments AM25LS240FM vs DM54LS240W
M38510/32401BSA Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CFP -55 to 125 Texas Instruments AM25LS240FM vs M38510/32401BSA
54LS240FMQB LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments AM25LS240FM vs 54LS240FMQB
DM54LS240W/883 Bus Driver/Transceiver, Teledyne e2v AM25LS240FM vs DM54LS240W/883
7801201SA Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 Lansdale Semiconductor Inc AM25LS240FM vs 7801201SA
54LS240/BSA Bus Driver, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, Signetics AM25LS240FM vs 54LS240/BSA
DM54LS240W IC LS SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver National Semiconductor Corporation AM25LS240FM vs DM54LS240W
SNJ54LS240W Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERAMIC, DFP-20 Rochester Electronics LLC AM25LS240FM vs SNJ54LS240W
SN74LS240W Bus Driver, Rochester Electronics LLC AM25LS240FM vs SN74LS240W
SN74LS240W IC,BUFFER/DRIVER,DUAL,4-BIT,LS-TTL,FP,20PIN,CERAMIC Freescale Semiconductor AM25LS240FM vs SN74LS240W
Part Number Description Manufacturer Compare
DM54LS240W LS SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments AM25LS240FM vs DM54LS240W
54LS240FMQB Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20 National Semiconductor Corporation AM25LS240FM vs 54LS240FMQB
54LS240/BSA Bus Driver, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, Signetics AM25LS240FM vs 54LS240/BSA
DM54LS240W/883 LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERPACK-20 Texas Instruments AM25LS240FM vs DM54LS240W/883
DM54LS240W IC LS SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver National Semiconductor Corporation AM25LS240FM vs DM54LS240W
M38510/32401BSA Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CFP -55 to 125 Texas Instruments AM25LS240FM vs M38510/32401BSA
DM54LS240W/883 Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERPACK-20 Rochester Electronics LLC AM25LS240FM vs DM54LS240W/883
7801201SA Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 Lansdale Semiconductor Inc AM25LS240FM vs 7801201SA
SN54LS240W883B Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, Monolithic Memories (RETIRED) AM25LS240FM vs SN54LS240W883B
SN54LS240W LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments AM25LS240FM vs SN54LS240W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM25LS240FM by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM25LS240FM by AMD

Select Manufacturer
Which Manufacturer of AM25LS240FM would you like to use for your alert(s)?
  • Please alert me when AM25LS240FM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM25LS240FM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM25LS240FM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM25LS240FM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM25LS240FM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM25LS240FM by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: